395-043-542-412

Heilind Number:EDA395-043-542-412
Manufacturer:EDAC
Manufacturer Number:395-043-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-542-412

Detailed Description

Enhance your connectivity with this high-performance 43-position board-to-board PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power transfer at an amperage of 3A. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving installations, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Whether you're a professional in need of top-quality connectors for your PCB projects or a DIY enthusiast looking to elevate your electronic setups, this connector is a must-have for seamless and efficient data transmission. Trust in its precision engineering to meet your connectivity needs with ease.