395-043-542-458

Heilind Number:EDA395-043-542-458
Manufacturer:EDAC
Manufacturer Number:395-043-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-542-458

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With 43 positions and a pitch of .1 inch, it offers ample room for seamless data transfer. Crafted with precision, the contact material is composed of durable Copper Alloy, guaranteeing long-lasting efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into any PCB setup, while the 1-row configuration with .2 inch row spacing allows for efficient signal transmission. Upgrade your connectivity solutions with this high-quality connector, perfect for various electronic projects.