395-043-542-602

Heilind Number:EDA395-043-542-602
Manufacturer:EDAC
Manufacturer Number:395-043-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-542-602

Detailed Description

Enhance connectivity within your electronic setups with this sleek Black Board To Board PCB Connector. Featuring a single row layout with 43 contact positions, it ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers versatility for various environments. Designed for straight mounting orientation, it is easy to integrate into your PCB assemblies, making it a must-have for any electronic project.