395-043-542-608

Heilind Number:EDA395-043-542-608
Manufacturer:EDAC
Manufacturer Number:395-043-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-542-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions with a single row layout, allowing for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance. Upgrade your system with this essential component for seamless data transfer and connectivity.