395-043-544-104

Heilind Number:EDA395-043-544-104
Manufacturer:EDAC
Manufacturer Number:395-043-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-544-104

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 43 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance, even in harsh environments. With a straight mount orientation and a compact size, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.