395-043-544-458

Heilind Number:EDA395-043-544-458
Manufacturer:EDAC
Manufacturer Number:395-043-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-544-458

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable performance in a variety of environments. With 43 positions and a pitch of .1", it offers ample connectivity options for your circuit boards. The straight mount orientation and compact design make it easy to integrate seamlessly into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your PCB connections with this high-quality connector.