395-043-558-101

Heilind Number:EDA395-043-558-101
Manufacturer:EDAC
Manufacturer Number:395-043-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in classic black. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a wide range of environments. Featuring a single row design with 43 copper alloy contacts, it guarantees seamless power transmission at a 3A amperage. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity in tight spaces. Its right angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.