395-043-558-102

Heilind Number:EDA395-043-558-102
Manufacturer:EDAC
Manufacturer Number:395-043-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-102

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 43 positions and 1-row configuration ensure efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB connections. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for dependable and long-lasting connections in your projects.