395-043-558-104

Heilind Number:EDA395-043-558-104
Manufacturer:EDAC
Manufacturer Number:395-043-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted for durability and efficiency, it features 43 positions in a single row, allowing seamless data transfer. The right-angle mount orientation and black UL 94V-0 Thermoplastic Polyester housing ensure easy and secure installation. With a contact material of Copper Alloy, this connector guarantees reliable conductivity. Its 3 A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic setups with this essential component.