395-043-558-112

Heilind Number:EDA395-043-558-112
Manufacturer:EDAC
Manufacturer Number:395-043-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-112

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 43 positions with a single row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a right-angle mount orientation, it offers versatile installation possibilities. Each contact is made from robust copper alloy, providing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Elevate your PCB connections with this essential component.