395-043-558-178

Heilind Number:EDA395-043-558-178
Manufacturer:EDAC
Manufacturer Number:395-043-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-178

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 43-position black PCB connector. Designed for seamless integration on circuit boards, its right-angle mount orientation and compact pitch of .1 inch ensure efficient signal transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees both durability and reliable performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.