395-043-558-402

Heilind Number:EDA395-043-558-402
Manufacturer:EDAC
Manufacturer Number:395-043-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-402

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 43 positions for optimal signal transmission. The right-angle mount orientation allows for efficient PCB assembly, while the black UL 94V-0 thermoplastic polyester housing ensures durability. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in this connector to deliver superior performance and longevity for all your connectivity needs.