395-043-558-403

Heilind Number:EDA395-043-558-403
Manufacturer:EDAC
Manufacturer Number:395-043-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts 43 positions, ensuring seamless data transfer. With a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches streamline the connection process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Elevate your electronic projects with this essential component.