395-043-558-412

Heilind Number:EDA395-043-558-412
Manufacturer:EDAC
Manufacturer Number:395-043-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 43 positions in a single row with a pitch of .1 inch and row spacing of .2 inches, ensuring efficient signal transmission. The connector boasts a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy for optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronic projects with this essential component, ideal for a wide range of applications.