395-043-558-488

Heilind Number:EDA395-043-558-488
Manufacturer:EDAC
Manufacturer Number:395-043-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-488

Detailed Description

Enhance your electronic connections with this high-performance Black PCB connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With 43 positions in a single row, it offers ample space for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation enables versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications.Upgrade your setup with this essential component and experience seamless connectivity like never before.