395-043-558-602

Heilind Number:EDA395-043-558-602
Manufacturer:EDAC
Manufacturer Number:395-043-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-602

Detailed Description

Upgrade your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row of 43 positions with a pitch of .1 inches, ensuring precise and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Ideal for electronic applications, this connector is a must-have for seamless PCB connectivity.