395-043-558-607

Heilind Number:EDA395-043-558-607
Manufacturer:EDAC
Manufacturer Number:395-043-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-607

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, it features 43 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity for optimal performance. Its right-angle mount orientation makes it versatile for various setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in both extreme cold and hot environments. Upgrade your PCB assembly with this essential component for seamless data transmission.