395-043-558-678

Heilind Number:EDA395-043-558-678
Manufacturer:EDAC
Manufacturer Number:395-043-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-558-678

Detailed Description

Enhance your circuit board connections with our high-performance 43-position board-to-board PCB connector in sleek black. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a pitch of .1 inches and right-angle mount orientation, it offers efficient signal transmission while saving space on your board. The operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for a wide range of applications, this connector is a must-have component for your electronics projects. Elevate your connectivity with ease and precision.