395-043-559-101

Heilind Number:EDA395-043-559-101
Manufacturer:EDAC
Manufacturer Number:395-043-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-559-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 43-position Card Edge Connector. Designed for seamless PCB-to-PCB connections, it features a reliable Copper Alloy contact material and durable UL 94V-0 Thermoplastic Polyester housing. With a compact pitch of .1 inches and a sleek right-angle mount orientation, it offers efficient space utilization and easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures optimal performance in various environments. Upgrade your system with this essential component for enhanced functionality and connectivity.