395-043-559-412

Heilind Number:EDA395-043-559-412
Manufacturer:EDAC
Manufacturer Number:395-043-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-559-412

Detailed Description

Enhance your PCB connectivity with this 43-position Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures robust performance in demanding environments. The right-angle mount orientation offers flexibility in installation, facilitating efficient PCB layout. With a narrow pitch of .1 inches and row spacing of .2 inches, it enables high-density connections while maintaining signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable functionality in extreme conditions. Elevate your design with this essential component, ensuring secure and efficient data transmission in your electronic devices.