395-044-520-102

Heilind Number:EDA395-044-520-102
Manufacturer:EDAC
Manufacturer Number:395-044-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-102

Detailed Description

Enhance your electronic connections with this sleek black Board-to-Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. Featuring 44 positions in a single row with a .1-inch pitch and .2-inch row spacing, it offers efficient connectivity. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it suitable for various applications. Upgrade your setup with this essential connector for seamless data transmission.