395-044-520-103

Heilind Number:EDA395-044-520-103
Manufacturer:EDAC
Manufacturer Number:395-044-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge 44-position board-to-board connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. Its straight mount orientation and compact .1-inch pitch make it perfect for space-saving applications. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your electronic connections with this high-performance component.