395-044-520-104

Heilind Number:EDA395-044-520-104
Manufacturer:EDAC
Manufacturer Number:395-044-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-104

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts 44 positions with a single row configuration, ensuring efficient data transmission. Crafted with robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your technology with this essential component for seamless board-to-board connections.