395-044-520-107

Heilind Number:EDA395-044-520-107
Manufacturer:EDAC
Manufacturer Number:395-044-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-107

Detailed Description

Elevate your PCB connection efficiency with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 44 positions with a single row layout, ensuring optimal space utilization. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Each contact is meticulously crafted from Copper Alloy, offering superior conductivity and reliability. Whether for industrial or commercial applications, this straight mount connector is a must-have for your electronic projects. Elevate your PCB connection efficiency with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 44 positions with a single row layout, ensuring optimal space utilization. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Each contact is meticulously crafted from Copper Alloy, offering superior conductivity and reliability. Whether for industrial or commercial applications, this straight mount connector is a must-have for your electronic projects.