395-044-520-108

Heilind Number:EDA395-044-520-108
Manufacturer:EDAC
Manufacturer Number:395-044-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-108

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector, engineered for seamless integration in electronic assemblies. Featuring 44 positions in a single row configuration, this connector ensures efficient data transfer with a pitch of .1 inches. Crafted with precision using Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable conductivity and longevity. Its straight mount orientation and compact design facilitate easy installation, while the -40 to 105 °C operating temperature range allows for versatile use in various environments. Elevate your PCB connections with this essential component, perfect for professionals and hobbyists alike.