395-044-520-112

Heilind Number:EDA395-044-520-112
Manufacturer:EDAC
Manufacturer Number:395-044-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 44 positions in a single row, ensuring seamless data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it easy to integrate into your circuit board layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in this connector for efficient and secure PCB connections.