395-044-520-158

Heilind Number:EDA395-044-520-158
Manufacturer:EDAC
Manufacturer Number:395-044-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-158

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a straight mount orientation and a high amperage of 3A, ensuring reliable power transmission. With 44 positions and a compact pitch of .1in, it's perfect for maximizing space efficiency in your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees both durability and optimal signal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its superior quality and performance to meet your connectivity needs effortlessly.