395-044-520-188

Heilind Number:EDA395-044-520-188
Manufacturer:EDAC
Manufacturer Number:395-044-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-188

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts high-performance features including a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With 44 positions and a compact .1-inch pitch, it offers optimal space efficiency without compromising on power, supporting an amperage of 3A. The straight mount orientation and precise row spacing of .2 inches ensure easy installation and secure connectivity. Engineered to thrive in harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for reliable and efficient board-to-board connections in your electronic systems.