395-044-520-201

Heilind Number:EDA395-044-520-201
Manufacturer:EDAC
Manufacturer Number:395-044-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-201

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a 2-row configuration and 44 positions, it offers ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. This connector is not only robust but also environmentally friendly, being RoHS compliant. Upgrade your PCB assembly with this essential component for optimal performance.