395-044-520-203

Heilind Number:EDA395-044-520-203
Manufacturer:EDAC
Manufacturer Number:395-044-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-203

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board-To-Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a pitch of .1 inches, ensuring reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.