395-044-520-207

Heilind Number:EDA395-044-520-207
Manufacturer:EDAC
Manufacturer Number:395-044-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-207

Detailed Description

Elevate your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of 44 copper alloy contacts, it offers seamless connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and commercial settings. Its straight mount orientation provides convenient installation, making it a must-have component for your electronic projects. Trust in our connector to deliver superior performance and longevity for your PCB connections.