395-044-520-212

Heilind Number:EDA395-044-520-212
Manufacturer:EDAC
Manufacturer Number:395-044-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. With 44 positions and a dual-row design, it offers efficient signal transmission and connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring copper alloy contacts, it guarantees reliable and stable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation further simplifies installation. Elevate your electronic projects with this essential connector.