395-044-520-258

Heilind Number:EDA395-044-520-258
Manufacturer:EDAC
Manufacturer Number:395-044-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-258

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of precisely engineered copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The compact design, with a pitch of .1in and row spacing of .2in, accommodates up to 44 positions, facilitating seamless PCB connections. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial and commercial settings. Elevate your connectivity solutions with this essential component, a must-have in any electronics toolkit.