395-044-520-278

Heilind Number:EDA395-044-520-278
Manufacturer:EDAC
Manufacturer Number:395-044-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-278

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 44 positions spread across 2 rows, this connector ensures seamless communication between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable signal transmission, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient integration onto PCBs. Designed for straight mounting orientation, it facilitates easy assembly. Perfect for various applications, this connector is a vital component in optimizing connectivity and functionality in your electronic systems.