395-044-520-402

Heilind Number:EDA395-044-520-402
Manufacturer:EDAC
Manufacturer Number:395-044-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-402

Detailed Description

Enhance your electronic connections with this high-performance 44-position Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability even in the harshest environments. Its straight mount orientation and 0.1-inch pitch enable easy and secure connections, while the copper alloy contact material guarantees optimal conductivity. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component, a must-have in any engineer's toolkit.