395-044-520-403

Heilind Number:EDA395-044-520-403
Manufacturer:EDAC
Manufacturer Number:395-044-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row design and a total of 44 positions, it offers ample connectivity options for your PCB layouts. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise and efficient connections. Its straight mount orientation further simplifies installation. Upgrade your PCB assemblies with this essential component, perfect for a wide range of electronic projects.