395-044-520-407

Heilind Number:EDA395-044-520-407
Manufacturer:EDAC
Manufacturer Number:395-044-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions with a single row configuration, ensuring efficient data transmission. The straight mount orientation and compact .1-inch pitch offer versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Elevate your PCB interconnection with this essential component.