395-044-520-458

Heilind Number:EDA395-044-520-458
Manufacturer:EDAC
Manufacturer Number:395-044-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row configuration, it effortlessly bridges the gap between boards with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, it guarantees seamless contact thanks to its Copper Alloy material. With a sleek black finish and a straight mount orientation, it not only delivers on functionality but also adds a touch of sophistication to your setup. Upgrade your PCB connections today and experience a new level of efficiency.