395-044-520-478

Heilind Number:EDA395-044-520-478
Manufacturer:EDAC
Manufacturer Number:395-044-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-478

Detailed Description

Enhance connectivity within your PCB layout with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 44 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise mating is effortless. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality. Trust in this essential component for your electronic projects.