395-044-520-502

Heilind Number:EDA395-044-520-502
Manufacturer:EDAC
Manufacturer Number:395-044-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 44 positions and two rows ensure efficient signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch and row spacing of .1 and .2 inches, respectively, precise alignment is achieved. Featuring copper alloy contacts, it offers reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your device's connectivity with this essential component.