395-044-520-504

Heilind Number:EDA395-044-520-504
Manufacturer:EDAC
Manufacturer Number:395-044-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions and a compact, two-row layout with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and .2-inch row spacing offer easy installation and efficient PCB connections. Elevate your electronic projects with this essential component.