395-044-520-512

Heilind Number:EDA395-044-520-512
Manufacturer:EDAC
Manufacturer Number:395-044-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-512

Detailed Description

Enhance your PCB connectivity with our high-quality 44-position board-to-board card edge connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector guarantees durability and safety. Each of the 44 positions features copper alloy contacts, ensuring reliable and efficient signal transmission. The connector's 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial applications or consumer electronics, this straight-mount connector is the perfect solution for your PCB connectivity needs.