395-044-520-588

Heilind Number:EDA395-044-520-588
Manufacturer:EDAC
Manufacturer Number:395-044-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-588

Detailed Description

Enhance connectivity in your PCB setup with our Double Row Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions with a pitch of 0.1 inches, ensuring precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust durability while the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.