395-044-520-602

Heilind Number:EDA395-044-520-602
Manufacturer:EDAC
Manufacturer Number:395-044-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector offers a single row configuration with 44 positions, ideal for efficient signal transmission. Crafted with precision, it boasts copper alloy contacts that guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component, a must-have in any tech enthusiast's toolkit.