395-044-520-603

Heilind Number:EDA395-044-520-603
Manufacturer:EDAC
Manufacturer Number:395-044-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-603

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in sleek Black. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability in any setting. Featuring 44 positions and a compact pitch of .1 inches, it offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial applications. Upgrade your connectivity solutions with this high-performance connector.