395-044-520-604

Heilind Number:EDA395-044-520-604
Manufacturer:EDAC
Manufacturer Number:395-044-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance black Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, offering efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Trust in this essential component for seamless board-to-board connections in your electronic systems.