395-044-520-678

Heilind Number:EDA395-044-520-678
Manufacturer:EDAC
Manufacturer Number:395-044-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-678

Detailed Description

Introducing our high-performance Board to Board PCB Connector, designed for seamless and reliable interconnection in electronic applications. With 44 positions and a pitch of .1 inches, it offers precise and efficient connectivity on your PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in demanding environments. Copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Trust in its quality for seamless data transmission and power delivery.