395-044-520-802

Heilind Number:EDA395-044-520-802
Manufacturer:EDAC
Manufacturer Number:395-044-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-802

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features two rows of 44 positions each, ensuring seamless communication between PCB boards. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. With a contact material made of high-quality Copper Alloy, signal transmission is optimized for superior performance. The pitch of .1 inch and row spacing of .2 inch allow for efficient and compact PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Enjoy effortless installation with its straight mount orientation. Upgrade your electronic systems with this essential component, offering unparalleled functionality and longevity.