395-044-520-804

Heilind Number:EDA395-044-520-804
Manufacturer:EDAC
Manufacturer Number:395-044-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 44 positions spread across two rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures maximum safety and reliability, even in harsh operating environments ranging from -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .1 inches, this connector guarantees optimal conductivity and signal integrity. Its straight mount orientation and compact design make it easy to integrate, while the .2-inch row spacing offers convenience in installation. Perfect for a wide range of applications, it's a must-have component for any electronics project. Elevate your connectivity game with this essential board-to-board connector.