395-044-520-808

Heilind Number:EDA395-044-520-808
Manufacturer:EDAC
Manufacturer Number:395-044-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black Board To Board PCB Connector. With 44 positions, it offers ample space for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The straight mount orientation facilitates easy installation, making it a practical choice for your PCB assembly needs.